Wonder Grip WG522 Blue, Black Polyester Gloves, Size M/08, Nitrile Coating
- RS Stock No.:
- 240-401
- Mfr. Part No.:
- WG522B0812
- Brand:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
$74.19
(exc. GST)
$81.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $74.19 | $6.183 |
*price indicative
- RS Stock No.:
- 240-401
- Mfr. Part No.:
- WG522B0812
- Brand:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | M/08 | |
| Product Type | Gloves | |
| Material | Polyester | |
| Colour | Blue, Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Heat Resistant, General Handling | |
| Safety Standard | EN 388:4121X, EN 407 X1XXXX | |
| Series | WG522 | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size M/08 | ||
Product Type Gloves | ||
Material Polyester | ||
Colour Blue, Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Heat Resistant, General Handling | ||
Safety Standard EN 388:4121X, EN 407 X1XXXX | ||
Series WG522 | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves features the Bee series knitting technique and a nitrile coating providing oil resistance and an optimal long lasting grip. The upper part of the gloves is made of an ultra lightweight liner offering both high resistance to torsion and unmatched breathability. Bee series knitting technique creates a unique shape on the palm maximizing the coefficient of friction delivered by the coating itself. The low part of the glove benefits from the DuaLiner technology and its special support on the back of the hand ensuring a snug and secure fit.
Soft coating to enhance hand movement for superior dexterity and reduced muscular fatigue
High grip performance for safe handling in dry to oily environments
Related links
- Wonder Grip WG522 Blue Size 10/XL, Nitrile Coating
- Wonder Grip WG-550 AIR LITE Black Polyester Glove M, Nitrile Coating
- Wonder Grip WG-522B BEE-TOUGH Blue Size 7 Nitrile Coating
- Wonder Grip WG-1855HY U-FEEL Yellow Polyester Size 8 Nitrile Coating
- Wonder Grip WG-516 DEXOIL+ Black Nylon Size 8 Nitrile Coating
- Wonder Grip WG-522B BEE-TOUGH Black Size 9 Nitrile Coating
- Wonder Grip WG-522B BEE-TOUGH Black Size 11/3XL, Nitrile Coating
- Wonder Grip WG-550 AIR LITE Black Polyester Glove S, Nitrile Coating
