Wonder Grip WG-1855HY U-FEEL Yellow Polyester, Elastane Gloves, Size M/08, Nitrile Coating
- RS Stock No.:
- 240-394
- Mfr. Part No.:
- WG1855HY0812
- Brand:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
$74.30
(exc. GST)
$81.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $74.30 | $6.192 |
*price indicative
- RS Stock No.:
- 240-394
- Mfr. Part No.:
- WG1855HY0812
- Brand:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | M/08 | |
| Product Type | Gloves | |
| Material | Polyester, Elastane | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388:4121X, EN 407 X1XXXX | |
| Resistance Features | General Handling, Heat Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Series | WG-1855HY U-FEEL | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size M/08 | ||
Product Type Gloves | ||
Material Polyester, Elastane | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388:4121X, EN 407 X1XXXX | ||
Resistance Features General Handling, Heat Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Series WG-1855HY U-FEEL | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves comes with a single nitrile coating constructed on an 18 gauge polyester and spandex liner. The wonder grip performance dipping offers an outstanding thin and smooth protective coating, delivering incomparable levels of sensitivity and dexterity at your fingertips. Incredibly thin and soft, it gives users a second skin feeling, providing an exceptional level of comfort and precision ideal glove for precision tasks.
Anatomically engineered to reduce hand fatigue
Grip performance for safe handling in dry to oily applications
High visibility yellow to ensure the user's hands are visible and be safer on the job
Compatible with touch screen functionality
Related links
- Wonder Grip WG-1855HY U-FEEL Yellow Polyester Size 7 Nitrile Coating
- Wonder Grip WG-1855HY U-FEEL Yellow Polyester Size 10/XL, Nitrile Coating
- Wonder Grip WG-1855HY U-FEEL Yellow Polyester Nitrile Coating
- Wonder Grip WG-1855HY U-FEEL Yellow Polyester Size 11/3XL, Nitrile Coating
- Wonder Grip WG-1855HY U-FEEL Yellow Polyester Size 9 Nitrile Coating
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Nitrile Coating
- Wonder Grip WG-1887 DEXCUT Black Mineral Fibre Polyester Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Glove, Nitrile Coating
