Wonder Grip WG-338 THERMO PLUS Orange, Black Acrylic Gloves, Size M/08, Latex Coating

Subtotal (1 pack of 12 pairs)*

$130.25

(exc. GST)

$143.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$130.25$10.854

*price indicative

RS Stock No.:
240-351
Mfr. Part No.:
WG3380812
Brand:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Product Type

Gloves

Size

M/08

Material

Acrylic

Colour

Orange, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN, EN 388:2X41C, EN 407 X2XXXX

Resistance Features

Heat Resistant, Cut Resistant

Number of Gloves

24

Series

WG-338 THERMO PLUS

Coating

Latex

Standards/Approvals

CE, REACK, UKCA, OEKO TEX

EN 407 Thermal

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip Gloves is constructed on a 13 gauge acrylic liner. Thanks to the wonder grip technology coating, it brings users grip and resistance in dry and watery environments. It has been designed to provide double protection against cold and it is 100% waterproof. It also offers IT compatibility making it the perfect solution for users seeking a glove offering flexibility and touchscreen functionality even in below freezing temperatures.

Engineered to offer protection against the cold and heat as well as cut level A3/C protection

High visibility orange to ensure the user's hands are visible and be safer on the job

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy