Wonder Grip WG-355 DUAL Grey, Red Microfibre, Nylon Gloves, Size XL/10, Latex Coating

Subtotal (1 pack of 12 pairs)*

$94.18

(exc. GST)

$103.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$94.18$7.848

*price indicative

RS Stock No.:
240-381
Mfr. Part No.:
WG3551012
Brand:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Product Type

Gloves

Size

XL/10

Material

Microfibre, Nylon

Colour

Grey, Red

EN 388 Abrasion

2

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Series

WG-355 DUAL

Resistance Features

General Handling

Safety Standard

EN 388:2131X

Coating

Latex

Standards/Approvals

CE, REACH, UKCA, OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip Gloves is based on the innovative DuaLiner in which the nylon knit wrist goes up to the middle of the hand to ensure a snug and secure fit, while the breathable microfiber knit liner for the knuckles and fingers provides excellent dexterity, softness and fingertip precision. The single latex coating helps to maintain excellent grip in a wide variety of applications, helping you overcome work challenges with precision, every day.

Ultra lightweight microfiber and nylon yarn combined liner is engineered to accelerate the sweat evaporation process

Freedom of movement on the upper part of the hand and a snug fit on the wrist ensuring an excellent level of sensitivity and comfort

Pro

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy