Penta TG White Leather Electricians Gloves, Size 8
- RS Stock No.:
- 918-2457
- Mfr. Part No.:
- TG47 08
- Brand:
- Penta
Subtotal (1 unit)*
$66.89
(exc. GST)
$73.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.89 |
*price indicative
- RS Stock No.:
- 918-2457
- Mfr. Part No.:
- TG47 08
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Size | 8 | |
| Product Type | Electricians Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | Electrical Protection | |
| Series | TG | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Size 8 | ||
Product Type Electricians Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Resistance Features Electrical Protection | ||
Series TG | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Electricians Siliconised Leather Gloves
This range electrician siliconized leather gloves are made from natural cowhide full grain leather. The gloves assure a mechanical protection of latex gloves with protection of your forearm have an American cut. With a webbed thumb, tightening grip at the wrist plus a self-gripping ribbon and a split leather cuff. This is a comfortable working glove and has a manual skill level 5.
FEATURES and BENEFITS:
Siliconized natural cowhide full grain leather
American cut
Webbed thumb
Tightening grip at wrist
Self-gripping ribbon
Spilt leather cuff 100 mm
Stitched with polyester cotton thread
Innocuousness comfort and manual skill level 5
Overall length of glove 305 mm
Weight 225 g
Various sizes available
TG40 to TG48 Siliconised Leather Gloves
Standards
EN 420, EN 388
Mechanical protection: Abrasion 2, Slicing 1, Tear 2, Perforation 2
Mechanical protection: Abrasion 2, Slicing 1, Tear 2, Perforation 2
Related links
- Penta TG White Leather Electricians Gloves, Size 11
- Penta TG White Latex Size 10
- Polyco Healthline Electricians Gloves Grey Leather Electricians Gloves Uncoated Coating
- Facom Yellow Leather Electricians Gloves Uncoated Coating
- Facom Yellow Leather Electricians Gloves Uncoated Coating
- Polyco Healthline RE-PRO Grey Leather Electricians Gloves Uncoated Coating
- Maxisafe GRB140 White Leather Work Gloves Leather Coating
- Penta GICN Orange Latex Electrical Insulating Gloves, Size 8
