Wonder Grip WG-355 DUAL Grey, Red Microfibre, Nylon Gloves, Size L/09, Latex Coating
- RS Stock No.:
- 240-379
- Mfr. Part No.:
- WG3550912
- Brand:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
$101.86
(exc. GST)
$112.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $101.86 | $8.488 |
*price indicative
- RS Stock No.:
- 240-379
- Mfr. Part No.:
- WG3550912
- Brand:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Gloves | |
| Size | L/09 | |
| Material | Microfibre, Nylon | |
| Colour | Grey, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | General Handling | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2131X | |
| Series | WG-355 DUAL | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Gloves | ||
Size L/09 | ||
Material Microfibre, Nylon | ||
Colour Grey, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features General Handling | ||
Coating Latex | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2131X | ||
Series WG-355 DUAL | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves is based on the innovative DuaLiner in which the nylon knit wrist goes up to the middle of the hand to ensure a snug and secure fit, while the breathable microfiber knit liner for the knuckles and fingers provides excellent dexterity, softness and fingertip precision. The single latex coating helps to maintain excellent grip in a wide variety of applications, helping you overcome work challenges with precision, every day.
Ultra lightweight microfiber and nylon yarn combined liner is engineered to accelerate the sweat evaporation process
Freedom of movement on the upper part of the hand and a snug fit on the wrist ensuring an excellent level of sensitivity and comfort
Pro
Related links
- Wonder Grip WG-355 DUAL Grey Nylon Glove M, Latex Coating
- Wonder Grip WG-355 DUAL Grey Nylon Glove Latex Coating
- Wonder Grip WG-355 DUAL Grey Nylon Glove Latex Coating
- Wonder Grip WG-355 DUAL Grey Nylon Glove S, Latex Coating
- Wonder Grip WG-355 DUAL Grey Nylon Glove, Latex Coating
- Wonder Grip WG-333 ROCK & STONE Black White Polyester Size 9 Latex Coating
- Wonder Grip WG-518W OIL PLUS Purple Nylon Glove L, Nitrile Coating
- Wonder Grip WG33 Orange Size 9 Latex Coating
