EUROSTAT 51-695-10xxA Green, Grey Dyneema Work Gloves, Size M, Polyurethane Coating
- RS Stock No.:
- 173-942
- Mfr. Part No.:
- 51-695-1010A
- Brand:
- EUROSTAT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-942
- Mfr. Part No.:
- 51-695-1010A
- Brand:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Dyneema | |
| Colour | Green, Grey | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Coating | Polyurethane | |
| Series | 51-695-10xxA | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN 388 (cut resistance level 4), Surface resistance:10⁷ - 10⁹ Ω | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Work Gloves | ||
Size M | ||
Material Dyneema | ||
Colour Green, Grey | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Coating Polyurethane | ||
Series 51-695-10xxA | ||
Number of Gloves 2 | ||
Safety Standard EN 388 | ||
Standards/Approvals EN 388 (cut resistance level 4), Surface resistance:10⁷ - 10⁹ Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The EUROSTAT Gloves are designed for anti cut protection, made from grey Dyneema fibre with a 13 gauge construction. They offer a cut resistivity degree of 4, meeting EN 388 standards for safety. Lightweight and durable, these gloves also feature anti dust properties, ensuring comfort and cleanliness during use. Ideal for a variety of applications, they provide reliable safety without sacrificing dexterity.
Anti skid
Tear resistance
- RS Stock No. 2846052
- Mfr. Part No. 87900110BP
1 Pair
$10.79
- RS Stock No. 2694167
- Mfr. Part No. 53-4111-08
1 Pair
$17.66
- RS Stock No. 0347645
- Mfr. Part No. 48102090
1 Pack of 12 Pair(s)
$57.74
- RS Stock No. 4579229
- Mfr. Part No. 2400250-10
1 Pair
$12.83
Related links
- EUROSTAT 51-695-10xxA Grey Dyneema Work Gloves Polyurethane Coating
- EUROSTAT 51-695-10xxA Grey Dyneema Work Gloves Polyurethane Coating
- EUROSTAT 51-695-10xxA Grey Size XL, Polyurethane Coating
- Polyco Healthline Dyflex Grey Dyneema Work Gloves Polyurethane Coating
- uvex Grey Dyneema Work Gloves Nitrile Coating
- uvex Grey Dyneema Work Gloves Nitrile Coating
- Ansell HyFlex 11-318 Grey Dyneema Work Gloves Uncoated Coating
- Ansell HyFlex 11-318 Grey Dyneema Work Gloves Uncoated Coating












