uvex Grey Dyneema Work Gloves, Size 8, Nitrile Coating

Subtotal (1 unit)*

$22.13

(exc. GST)

$24.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.13

*price indicative

RS Stock No.:
552-970
Mfr. Part No.:
UD6613F1
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

8

Product Type

Work Gloves

Material

Dyneema

Colour

Grey

Resistance Features

Cut Resistant

Number of Gloves

1

Coating

Nitrile

Safety Standard

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy