Ansell HyFlex 48-102 Grey Nylon, Polyurethane Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 347-645
- Mfr. Part No.:
- 48102090
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$57.74
(exc. GST)
$63.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $57.74 | $4.812 |
*price indicative
- RS Stock No.:
- 347-645
- Mfr. Part No.:
- 48102090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyurethane | |
| Lining Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Series | HyFlex 48-102 | |
| Safety Standard | EN 388:4121A | |
| Resistance Features | Good Dexterity | |
| Standards/Approvals | CE, EN 388:4121A | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nylon, Polyurethane | ||
Lining Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Series HyFlex 48-102 | ||
Safety Standard EN 388:4121A | ||
Resistance Features Good Dexterity | ||
Standards/Approvals CE, EN 388:4121A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 48101100 Pack
These work gloves are designed for light applications where comfort and abrasion resistance are essential. They provide a balance of dexterity and safety, making them suitable for handling small objects. The gloves are crafted to protect the hands while ensuring flexibility, ideal for varying tasks in demanding environments.
Features & Benefits
• Enhanced abrasion resistance for improved wear life
• Nylon material allows for excellent dexterity and flexibility
• Polyurethane coating provides tactile sensitivity and grip
• Compliant with EN388 standards for cut and puncture protection
• Lightweight design ensures comfort during extended use
• Suitable for various industrial applications with safety compliance
Applications
• Suitable for chassis assembly and body trimming tasks
• Often employed in production line support and maintenance
• Can be used for equipment repair and maintenance activities
• Applicable in loading and unloading rough parts or boxes
• Useful during the assembly and disassembly of equipment
How do these gloves ensure a comfortable fit for prolonged use?
The gloves feature a thin liner and knit wrist cuff that adapt to the hand's shape, promoting comfort and reducing fatigue during extended wear.
What measures are taken to enhance the gloves' dexterity and precision?
The lightweight design combined with a polyurethane coating allows for extreme tactility, making them ideal for handling small components with accuracy.
Can these gloves be used in oily environments?
Yes, the gloves provide adequate grip in light oily conditions, ensuring users can maintain control while performing tasks.
What is the expected lifespan of these gloves in industrial applications?
The gloves are designed with durable materials that extend their wear life, particularly in light-duty tasks, but the lifespan may vary based on working conditions and frequency of use.
Are these gloves suitable for individuals with sensitive skin?
Although only a small number of users may be sensitive to certain materials, the gloves are generally safe for use in most environments, but it is advisable to monitor for any irritation.
Related links
- Ansell HyFlex 48-102 Grey Nylon Size 11, Polyurethane Coating
- Ansell HyFlex 48-102 Grey Nylon Size 8, Polyurethane Coating
- Ansell HyFlex 48-102 Grey Nylon Size 12, Polyurethane Coating
- Ansell HyFlex 48-102 Grey Nylon Size 7, Polyurethane Coating
- Ansell HyFlex 48-102 Grey Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 48-102 Grey Nylon Size 6, Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Size 9, Polyurethane Coating
- Ansell HyFlex 48-135 White Nylon Size 9, Polyurethane Coating
