Polyco Healthline Dyflex Grey Dyneema Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 622-7144
- Mfr. Part No.:
- 8823G
- Brand:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$21.46
(exc. GST)
$23.61
(inc. GST)
- RS Stock No.:
- 622-7144
- Mfr. Part No.:
- 8823G
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Dyneema | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Safety Standard | EN 374, EN 407 | |
| Series | Dyflex | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Dyneema | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Safety Standard EN 374, EN 407 | ||
Series Dyflex | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
BM Polyco Reusable Gloves
The BM Polyco Dyflex grey cut resistant gloves made of Dyneema and have size 9. These lightweight gloves coated with polyurethane. This dextrous glove offering exceptional cut, abrasion and tear resistance. These gloves are designed to be close-fitting and are anatomically shaped, making it extremely flexible, thereby reducing irritation and hand fatigue when worn for long periods of time. The polyurethane palm coating provides additional protection and guarantees an assured grip in wet and dry conditions, whilst the back of the glove is left uncoated to allow the hands to breathe and stay cool. The elasticated knit wrist keeps the glove in place and prevents any dust and debris from entering.
Features and Benefits
Level 3 cut resistance
Tight fitting for maximum dexterity and tactility
Seamless with open back for comfort and breathability
Applications
Component handling
Electronics
Ducting or pipework
Steel handling
Glazing
Automotive manufacturing
Certifications
EN388 4343
Related links
- Polyco Healthline Dyflex White Dyneema Cut Resistant Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Blue Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Blue Polyurethane Work Gloves Polyurethane Coating

