NITRAS SAFETY 5203 Cotton Work Gloves, Size 8, Cotton Coating
- RS Stock No.:
- 146-481
- Mfr. Part No.:
- 5203-8
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$9.48
(exc. GST)
$10.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9.48 | $0.79 |
*price indicative
- RS Stock No.:
- 146-481
- Mfr. Part No.:
- 5203-8
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Series | 5203 | |
| Coating | Cotton | |
| Number of Gloves | 24 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Series 5203 | ||
Coating Cotton | ||
Number of Gloves 24 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The NITRAS SAFETY Cotton interlock gloves come in a natural color and are designed in men's size for a comfortable fit. Ideal for various tasks, they offer a soft texture and good breathability, ensuring comfort during use.
600 pairs packaging unit
Related links
- Honeywell Safety Tricopren ISO Grey Cotton Work Gloves Cotton Coating
- Honeywell Safety Tricopren Grey Cotton Work Gloves Cotton Coating
- NITRAS SAFETY 5311 White Cotton Work Gloves, Size 8
- NITRAS SAFETY 3455 Black Cotton Glove Nitrile Coating
- Pro-Val Interlox White Cotton Work Gloves Cotton Coating
- Honeywell Safety Camatex Blue Natural Latex Work Gloves Cotton Coating
- Honeywell Safety TRICOTRIL 737 Green Cotton Size 8, Cotton Coating
- Honeywell Safety Sahara 100 Yellow Cotton Size 8, Cotton Coating
