NITRAS SAFETY NITRAS SKIN FLEX CUT3 Black, Green Yarn Gloves, Size 7
- RS Stock No.:
- 145-552
- Mfr. Part No.:
- 6340-7
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 10 pairs)*
$126.86
(exc. GST)
$139.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $126.86 | $12.686 |
*price indicative
- RS Stock No.:
- 145-552
- Mfr. Part No.:
- 6340-7
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 7 | |
| Product Type | Gloves | |
| Lining Material | Yarn | |
| Material | Yarn | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | NITRAS SKIN FLEX CUT3 | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388, EN 420:2003 + A1:2009 | |
| Resistance Features | Cut Protection | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 7 | ||
Product Type Gloves | ||
Lining Material Yarn | ||
Material Yarn | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series NITRAS SKIN FLEX CUT3 | ||
Number of Gloves 20 | ||
Safety Standard EN 388, EN 420:2003 + A1:2009 | ||
Resistance Features Cut Protection | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Blue nylon gloves feature a black PU coating that provides durability and a reliable grip. Partly coated on the palm and fingertips, they offer excellent dexterity and tactile sensitivity. Designed with an 18 gauge for a lightweight feel, the knitted wrist ensures a snug fit for optimal comfort. Additionally, these gloves are touchscreen compatible, making them ideal for tasks that require both precision and the ability to use devices seamlessly.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
- RS Stock No. 0145555
- Mfr. Part No. 6340-9
1 Pack of 10 Pair(s)
$133.53
- RS Stock No. 0146634
- Mfr. Part No. 6340-11
1 Pack of 10 Pair(s)
$133.53
- RS Stock No. 0145556
- Mfr. Part No. 6340-10
1 Pack of 10 Pair(s)
$120.51
- RS Stock No. 0146637
- Mfr. Part No. 6350-7
1 Pack of 10 Pair(s)
$95.26
Related links
- NITRAS SAFETY NITRAS SKIN FLEX CUT3 Black Size 9
- NITRAS SAFETY 6340/SKIN FLEX CUT3 Black Size 10
- NITRAS SAFETY 6340/SKIN FLEX CUT3 Black Size 8
- NITRAS SAFETY NITRAS SKIN FLEX CUT3 Black Size 11
- NITRAS SAFETY NITRAS SKIN Black Size 7, Polyurethane Coating
- NITRAS SAFETY NITRAS TAEKI Black Size 7, Latex Coating
- NITRAS SAFETY NITRAS OIL GRIP CUT Black Size 7, Nitrile Coating
- NITRAS SAFETY NITRAS CUT3 Black Size 7, Polyurethane Coating












