NITRAS SAFETY NITRAS CUT3 Black, Grey Yarn Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 146-637
- Mfr. Part No.:
- 6350-7
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 10 pairs)*
$95.26
(exc. GST)
$104.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $95.26 | $9.526 |
*price indicative
- RS Stock No.:
- 146-637
- Mfr. Part No.:
- 6350-7
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Yarn | |
| Lining Material | Yarn | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388, EN 420:2003 + A1:2009 | |
| Series | NITRAS CUT3 | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | Blade cut resistance (TDM-Test), EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Yarn | ||
Lining Material Yarn | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN 388, EN 420:2003 + A1:2009 | ||
Series NITRAS CUT3 | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Standards/Approvals Blade cut resistance (TDM-Test), EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Cut protection gloves are crafted from special grey yarn with a black PU coating. They are partly coated on the palm and fingertips and feature a knitted wrist for a secure fit. Designed for high cut resistance, they provide the highest wearing comfort, making them suitable for demanding tasks while ensuring protection. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 4X31B
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 6350/CUT3 Black Size 6, Polyurethane Coating
- NITRAS SAFETY 6350/CUT3 Black Size 11, Polyurethane Coating
- NITRAS SAFETY NITRAS Black Size 10, Polyurethane Coating
- NITRAS SAFETY NITRAS Black Size 9, Polyurethane Coating
- NITRAS SAFETY 6350 Black Size 8, Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY 6806 Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN FLEX CUT3 Black Size 7
