NITRAS SAFETY 6340/SKIN FLEX CUT3 Black, Green Yarn Gloves, Size 8
- RS Stock No.:
- 145-553
- Mfr. Part No.:
- 6340-8
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 10 pairs)*
$133.53
(exc. GST)
$146.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $133.53 | $13.353 |
*price indicative
- RS Stock No.:
- 145-553
- Mfr. Part No.:
- 6340-8
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Gloves | |
| Size | 8 | |
| Lining Material | Yarn | |
| Material | Yarn | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Resistance Features | Cut Resistant | |
| Series | 6340/SKIN FLEX CUT3 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Standards/Approvals | EN 388 4X42C | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Gloves | ||
Size 8 | ||
Lining Material Yarn | ||
Material Yarn | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Resistance Features Cut Resistant | ||
Series 6340/SKIN FLEX CUT3 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Standards/Approvals EN 388 4X42C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Blue nylon gloves feature a black PU coating that provides durability and a reliable grip. Partly coated on the palm and fingertips, they offer excellent dexterity and tactile sensitivity. Designed with an 18 gauge for a lightweight feel, the knitted wrist ensures a snug fit for optimal comfort. Additionally, these gloves are touchscreen compatible, making them ideal for tasks that require both precision and the ability to use devices seamlessly.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 6340/SKIN FLEX CUT3 Black Size 10
- NITRAS SAFETY NITRAS SKIN FLEX CUT3 Black Size 7
- NITRAS SAFETY NITRAS SKIN FLEX CUT3 Black Size 9
- NITRAS SAFETY NITRAS SKIN FLEX CUT3 Black Size 11
- NITRAS SAFETY 6340 Black Size 6
- NITRAS SAFETY NITRAS TAEKI Black Size 8, Latex Coating
- NITRAS SAFETY 6360/OIL GRIP CUT Black Size 8, Nitrile Coating
- NITRAS SAFETY NITRAS FLEXIBLE FIT K Black Size 6-11, Nitrile Foam Coating
