NITRAS SAFETY NITRAS SKIN FLEX CUT3 Black, Green Yarn Work Gloves, Size 11
- RS Stock No.:
- 146-634
- Mfr. Part No.:
- 6340-11
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 10 pairs)*
$133.53
(exc. GST)
$146.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $133.53 | $13.353 |
*price indicative
- RS Stock No.:
- 146-634
- Mfr. Part No.:
- 6340-11
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Yarn | |
| Lining Material | Yarn | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388, EN 420:2003 + A1:2009 | |
| Number of Gloves | 20 | |
| Resistance Features | Cut Resistant | |
| Series | NITRAS SKIN FLEX CUT3 | |
| Standards/Approvals | EN 388 4X42C | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Yarn | ||
Lining Material Yarn | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388, EN 420:2003 + A1:2009 | ||
Number of Gloves 20 | ||
Resistance Features Cut Resistant | ||
Series NITRAS SKIN FLEX CUT3 | ||
Standards/Approvals EN 388 4X42C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Cut protection gloves are made from special yarn in green with a black special coating. They are partly coated on the palm and fingertips, featuring a knitted wrist for a snug fit. Designed for high cut resistance, they offer the highest wearing comfort, are touchscreen compatible, made with 18 gauge material, and include a reinforced thumb crotch for added durability. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 4342C
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY NITRAS SKIN FLEX CUT3 Black Size 9
- NITRAS SAFETY NITRAS SKIN FLEX CUT3 Black Size 7
- NITRAS SAFETY 6340/SKIN FLEX CUT3 Black Size 10
- NITRAS SAFETY 6340/SKIN FLEX CUT3 Black Size 8
- NITRAS SAFETY 6350/CUT3 Black Size 11, Polyurethane Coating
- NITRAS SAFETY NITRAS CUT3 Black Size 7, Polyurethane Coating
- NITRAS SAFETY SKIN FLEX 3D Blue HPPE Cut Resistant Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
