Skytec Eco Iridium Black, Grey HPPE, Polyester Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 142-815
- Mfr. Part No.:
- SKG00048BB
- Brand:
- Skytec
Subtotal (1 pack of 10 pairs)*
$216.64
(exc. GST)
$238.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $216.64 | $21.664 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 142-815
- Mfr. Part No.:
- SKG00048BB
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | HPPE, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Series | Eco Iridium | |
| Resistance Features | Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI/ISEA 105 A5 | |
| Better World Verification | Recycled Claim Standard 100 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 6 | ||
Product Type Work Gloves | ||
Material HPPE, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Series Eco Iridium | ||
Resistance Features Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI/ISEA 105 A5 | ||
Better World Verification Recycled Claim Standard 100 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Eco Iridium Black Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Steel Green Size 6/XS, Nitrile Foam Coating
