Skytec Eco Rhodium Black, Grey HPPE, HPPE, Polyester, Polyester Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 267-6251
- Mfr. Part No.:
- SKG00049B
- Brand:
- Skytec
Subtotal (1 pair)*
$23.52
(exc. GST)
$25.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 104 unit(s) shipping from 16 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $23.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 267-6251
- Mfr. Part No.:
- SKG00049B
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | HPPE, HPPE, Polyester, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Series | Eco Rhodium | |
| Safety Standard | EN | |
| Standards/Approvals | EN 388:2016 + A1:2018 CAT II 4X43E, EU Type-Examination Certificate, UKCA Type-Examination Certificate | |
| Better World Product | Yes | |
| Better World Verification | Recycled Claim Standard 100 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 6 | ||
Material HPPE, HPPE, Polyester, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Series Eco Rhodium | ||
Safety Standard EN | ||
Standards/Approvals EN 388:2016 + A1:2018 CAT II 4X43E, EU Type-Examination Certificate, UKCA Type-Examination Certificate | ||
Better World Product Yes | ||
Better World Verification Recycled Claim Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
