RS Better World

Skytec Eco Iridium Black, Grey HPPE, HPPE, Polyester, Polyester Work Gloves, Size 7, Nitrile Foam Coating

Subtotal (1 pair)*

$24.26

(exc. GST)

$26.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$24.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
267-6246
Mfr. Part No.:
SKG00048B
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

7

Product Type

Work Gloves

Material

HPPE, HPPE, Polyester, Polyester

Colour

Black, Grey

EN 388 Abrasion

No

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile Foam

Number of Gloves

20

Safety Standard

EN

Resistance Features

Cut Resistant, Puncture Resistant, Tear Resistant

Series

Eco Iridium

Standards/Approvals

ANSI/ISEA 105 A5, EN 388:2016

Better World Product

Yes

Better World Verification

Recycled Claim Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Dexterous high cut resistant glove has durable nitrile foam palm coating ensures good protection against abrasion and secure grip in dry, wet and oily conditions. It is steel and glass fibre free to avoid any risks of irritation and has reinforced thumb crotch that enhances durability. Also has touchscreen capabilities to allow usage with screen devices and designed for easy movement and continuous wear.

RCS certified

Seamless knit prevents irritation

Elasticated wrist provides a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy