Tegera TEGERA Black, Blue, Grey Synthetic Leather Work Gloves, Size 12
- RS Stock No.:
- 139-233
- Mfr. Part No.:
- 325-12
- Brand:
- Tegera
Subtotal (1 pack of 6 pairs)*
$52.64
(exc. GST)
$57.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $52.64 | $8.773 |
*price indicative
- RS Stock No.:
- 139-233
- Mfr. Part No.:
- 325-12
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Resistance Features | Extra Grip | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 12 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Resistance Features Extra Grip | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Soft, synthetic leather glove with good grip and reinforced index finger. Polyester back for better breathability. Elasticated for improved fit. Ideal for lighter duty dry applications.
Perfect fit
Extra comfortable
Extremely good fingertip sensitivity
Extra flexible
Very breathable
Related links
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 9
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 11
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 6
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 10
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 5
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 4
- Tegera TEGERA Black Size 12
