Tegera TEGERA Orange CRF Technology, Fibreglass, HPPE, Polyester, Elastane Work Gloves, Size 7
- RS Stock No.:
- 139-727
- Mfr. Part No.:
- 910-7
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$388.85
(exc. GST)
$427.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $388.85 | $32.404 |
*price indicative
- RS Stock No.:
- 139-727
- Mfr. Part No.:
- 910-7
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | CRF Technology, Fibreglass, HPPE, Polyester, Elastane | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TEGERA | |
| Safety Standard | EN | |
| Resistance Features | Cut Protection | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 388:2016+A1:2018 2X4XC EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material CRF Technology, Fibreglass, HPPE, Polyester, Elastane | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TEGERA | ||
Safety Standard EN | ||
Resistance Features Cut Protection | ||
Number of Gloves 24 | ||
Standards/Approvals CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 388:2016+A1:2018 2X4XC EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA Orange CRF Technology HPPE Spandex Work Gloves, Size 5
- Tegera TEGERA Orange CRF Technology HPPE Spandex Work Gloves, Size 8
- Tegera TEGERA Orange CRF Technology HPPE Spandex Work Gloves, Size 6
- Tegera 910 Orange CRF Technology HPPE Spandex Work Gloves, Size 9
- Tegera TEGERA Grey Bio-Based Dyneema Nylon Size 7, Polyurethane
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
- NXG Cut B Lite Black Fibreglass Nitrile Polyester Size 7, Nitrile Coating
- NXG Cut D Lite Liner Blue Fibreglass Polyester Steel Work Gloves, Size 7
