Tegera 910 Orange CRF Technology, Fibreglass, HPPE, Polyester, Elastane Work Gloves, Size 9
- RS Stock No.:
- 139-730
- Mfr. Part No.:
- 910-9
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$388.85
(exc. GST)
$427.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $388.85 | $32.404 |
*price indicative
- RS Stock No.:
- 139-730
- Mfr. Part No.:
- 910-9
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | CRF Technology, Fibreglass, HPPE, Polyester, Elastane | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II, Cat II TP TC 019:2011, EN ISO 13997, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Resistance Features | Cut Resistant | |
| Series | 910 | |
| Number of Gloves | 24 | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 13997, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material CRF Technology, Fibreglass, HPPE, Polyester, Elastane | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II, Cat II TP TC 019:2011, EN ISO 13997, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Resistance Features Cut Resistant | ||
Series 910 | ||
Number of Gloves 24 | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 13997, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA Orange CRF Technology HPPE Spandex Work Gloves, Size 7
- Tegera TEGERA Orange CRF Technology HPPE Spandex Work Gloves, Size 6
- Tegera TEGERA Orange CRF Technology HPPE Spandex Work Gloves, Size 5
- Tegera TEGERA Orange CRF Technology HPPE Spandex Work Gloves, Size 8
- NXG Cut D Lite Liner Blue Fibreglass Polyester Steel Work Gloves, Size 9
- Unigloves 245N Black HPPE Spandex Size 9, Nitrile Coating
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
- Ansell HyFlex 11-738 Black Fibreglass Polyester Size 9 Nitrile,
