Tegera TEGERA White Cotton, Nylon Work Gloves, Size 9
- RS Stock No.:
- 139-333
- Mfr. Part No.:
- 310A-9
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$34.46
(exc. GST)
$37.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $34.46 | $2.872 |
*price indicative
- RS Stock No.:
- 139-333
- Mfr. Part No.:
- 310A-9
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Cotton, Nylon | |
| Colour | White | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN, EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Series | TEGERA | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Cotton, Nylon | ||
Colour White | ||
Resistance Features Dry Environment | ||
Safety Standard EN, EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Series TEGERA | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 11, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
- Tegera TEGERA Blue Size 9, Nitrile Coating
- Tegera 919 White Cotton Work Gloves, Size 9
- Tegera 319 White Cotton Size 6, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 8, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 10, Polyvinyl Chloride Coating
