Tegera TEGERA White Cotton, Nylon Work Gloves, Size 11, Polyvinyl Chloride Coating
- RS Stock No.:
- 139-386
- Mfr. Part No.:
- 319-11
- Brand:
- Tegera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-386
- Mfr. Part No.:
- 319-11
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton, Double Knitted, Nylon | |
| Material | Cotton, Nylon | |
| Colour | White | |
| Number of Gloves | 12 | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | |
| Series | TEGERA | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | Cat. II, TP TC 019:2011 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material Cotton, Double Knitted, Nylon | ||
Material Cotton, Nylon | ||
Colour White | ||
Number of Gloves 12 | ||
Resistance Features Dry Environment | ||
Safety Standard EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | ||
Series TEGERA | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals Cat. II, TP TC 019:2011 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 10, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 8, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 6, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 9
- Tegera TEGERA White Bio-Based Dyneema Nylon Size 11, Polyurethane
- Tegera TEGERA Blue Size 11, Nitrile Coating
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
