Ansell ActivArmr 97-631 Black Acrylic, Nylon, PVC Work Gloves, Size 9, PVC Coating
- RS Stock No.:
- 181-3308
- Mfr. Part No.:
- 97631090
- Brand:
- Ansell
Subtotal (1 pair)*
$22.91
(exc. GST)
$25.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $22.91 |
*price indicative
- RS Stock No.:
- 181-3308
- Mfr. Part No.:
- 97631090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Nylon, PVC | |
| Lining Material | Acrylic, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | PVC | |
| Safety Standard | EN 388, ANSI/ISEA 105-2024 | |
| Series | ActivArmr 97-631 | |
| Resistance Features | Abrasion Resistant, Cold Resistant, Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388, ANSI/ISEA 105-2024 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Acrylic, Nylon, PVC | ||
Lining Material Acrylic, Nylon | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating PVC | ||
Safety Standard EN 388, ANSI/ISEA 105-2024 | ||
Series ActivArmr 97-631 | ||
Resistance Features Abrasion Resistant, Cold Resistant, Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388, ANSI/ISEA 105-2024 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- CN
Ansell ActivArmr 97-631 Series Work Gloves, Black, PVC Coating - 97631090
This work glove provides mechanical hand protection with maintained dexterity for cold environments. It combines a PVC-coated Palm for enhanced grip with a knitted liner that balances warmth and flexibility. Designed for industrial tasks where handling and cut resistance are required, it is intended for operations across construction, utilities and cold-storage settings.
Features and Benefits:
• EN388 2-3-1 ratings provide measured cut and puncture resistance
• PVC coating delivers firm grip in low temperatures
• Nylon exterior offers abrasion resistance during handling
• Acrylic liner supplies insulated comfort for cold use
• ANSI/ISEA 105-2024 compliance supports standardised performance classification
• PVC coating delivers firm grip in low temperatures
• Nylon exterior offers abrasion resistance during handling
• Acrylic liner supplies insulated comfort for cold use
• ANSI/ISEA 105-2024 compliance supports standardised performance classification
Applications
• Suitable for construction site material handling in winter
• Ideal for outdoor winter maintenance tasks
• Used for cold-storage loading and pallet handling
• Can be used for infrastructure maintenance in low temperatures
• Suitable for food-processing tasks requiring grip and hand warmth
• Ideal for outdoor winter maintenance tasks
• Used for cold-storage loading and pallet handling
• Can be used for infrastructure maintenance in low temperatures
• Suitable for food-processing tasks requiring grip and hand warmth
What lining materials are used to provide warmth?
A knitted combination of acrylic and nylon creates an insulated, soft interior that retains warmth while remaining flexible.
How does the Palm finish affect handling in cold conditions?
The PVC Palm coating increases friction on wet or icy surfaces, helping maintain a secure grip without reducing hand movement.
Which performance standards does it meet for mechanical risks?
It is certificated to EN388 with ratings indicating abrasion, tear, cut and puncture behaviour and is also rated under ANSI/ISEA 105-2024.
What size and colour options are specified for this glove?
The available specification lists size 9 in a black finish.
Related links
- Ansell ActivArmr 97-631 Black Nylon Polyvinyl Chloride Work Gloves PVC Coating
- Ansell ActivArmr 97-631 Black Acrylic Size 07, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-631 Black Acrylic Size 11, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 08, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 11, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-011 Black Acrylic Work Gloves Nitrile Coating
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Glove PVC Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
