Tegera TEGERA Black, Orange Leather Work Gloves, Size 12
- RS Stock No.:
- 134-654
- Mfr. Part No.:
- 7799-12
- Brand:
- Tegera
Subtotal (1 pack of 6 pairs)*
$586.54
(exc. GST)
$645.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $586.54 | $97.757 |
*price indicative
- RS Stock No.:
- 134-654
- Mfr. Part No.:
- 7799-12
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Leather | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN, EN 511:2006 121, EN ISO 21420:2020, TP TC 019:2011 | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Leather | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Resistance Features Cut Resistant | ||
Safety Standard EN, EN 511:2006 121, EN ISO 21420:2020, TP TC 019:2011 | ||
Standards/Approvals CE, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Black Size 12
- Tegera TEGERA Black Size 12
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 12
- Tegera TEGERA Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Size 10
- Tegera TEGERA Black Size 10
- Tegera TEGERA Black Size 9
