Tegera TEGERA Blue, White Cotton Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 134-646
- Mfr. Part No.:
- 747A-10
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$86.51
(exc. GST)
$95.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $86.51 | $7.209 |
*price indicative
- RS Stock No.:
- 134-646
- Mfr. Part No.:
- 747A-10
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue, White | |
| Safety Standard | CAT II | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion injuries, Scratch Resistant, Grazes, Oil Resistant, Lacerations, Contact with Moisture, Contact with Dirt | |
| Series | TEGERA | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue, White | ||
Safety Standard CAT II | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Resistance Features Abrasion injuries, Scratch Resistant, Grazes, Oil Resistant, Lacerations, Contact with Moisture, Contact with Dirt | ||
Series TEGERA | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Blue Size 11, Nitrile Coating
- Tegera TEGERA Blue Size 9, Nitrile Coating
- Tegera TEGERA Blue Size 8, Nitrile Coating
- Tegera 747A Blue Size 7, Nitrile Coating
- Tegera TEGERA Grey Dyneema Diamond Technology Spandex Work Gloves Nitrile Coating
- Tegera TEGERA Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Blue Size 6
- Tegera 7350 Blue Nitrile Work Gloves Nitrile Coating
