Delta Plus NI155 Blue Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 302-017
- Mfr. Part No.:
- NI15510
- Brand:
- Delta Plus
Subtotal (1 pair)*
$4.43
(exc. GST)
$4.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $4.43 |
*price indicative
- RS Stock No.:
- 302-017
- Mfr. Part No.:
- NI15510
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | NI155 | |
| Resistance Features | Waterproof | |
| Safety Standard | EN 388:2016 + A1:2018, ISO 13997 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN388:2016+A1:2018 3 1 1 1 X, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series NI155 | ||
Resistance Features Waterproof | ||
Safety Standard EN 388:2016 + A1:2018, ISO 13997 | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN388:2016+A1:2018 3 1 1 1 X, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof mechanical gloves are not very sensitive to heat. Ideal for heavy work in oily and greasy environments, with a nitrile coating that provides excellent grip on objects in such environments.
Nitrile means no risk of allergies for users
High quality coating extends the life of the glove
Provides excellent protection for the hand
Related links
- Delta Plus NI170 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI150 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI175 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus VV636BL Black Size 10, Nitrile Coating
- Delta Plus NITREX VE846 Green Nitrile Work Gloves Nitrile Coating
- Delta Plus VENICUTF07 Black Size 10, Nitrile Coating
- Delta Plus VV904 Black Size 10, Nitrile Coating
- Delta Plus VENICUTD07 Black Size 10, Nitrile Coating
