TP-Link EAP653 UR 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac/ax, 2976Mbps
- RS Stock No.:
- 859-268
- Mfr. Part No.:
- EAP653 UR
- Brand:
- TP-Link
N
This image is representative of the product range
Subtotal (1 unit)*
$274.45
(exc. GST)
$301.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.45 |
*price indicative
- RS Stock No.:
- 859-268
- Mfr. Part No.:
- EAP653 UR
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac/ax | |
| Network Speed | 2976Mbps | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 2976Mbps | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Width | 160mm | |
| Standards/Approvals | WFA | |
| Weight | 410g | |
| Depth | 160mm | |
| Diameter | 6.3mm | |
| Height | 33.6mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac/ax | ||
Network Speed 2976Mbps | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 2976Mbps | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Width 160mm | ||
Standards/Approvals WFA | ||
Weight 410g | ||
Depth 160mm | ||
Diameter 6.3mm | ||
Height 33.6mm | ||
- COO (Country of Origin):
- CN
The TP-Link Access Point delivers excellent dual-band connectivity, designed for efficient wireless performance across expansive environments. It enables multiple devices to connect seamlessly while maintaining stable performance, Ideal for high-demand situations.
4-Stream Dual-Band Wi-Fi 6 provides speeds of up to 2,402 Mbps on 5 GHz and 574 Mbps on 2.4 GHz
Gigabit port ensures fast network connectivity and efficient data transfer
Low latency features such as MU-MIMO and OFDMA optimise performance in dense environments
