TP-Link EAP115 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 100Mbps

Subtotal (1 unit)*

$126.99

(exc. GST)

$139.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.99

*price indicative

RS Stock No.:
637-988
Mfr. Part No.:
EAP115
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Wireless Access Point

Wireless Technology

802.11a/b/g/n/ac

Wi-Fi Standard

IEEE 802.11 a/b/g/n

Network Speed

100Mbps

Wireless Data Rate

300Mbps

Wi-Fi Band

2.4GHz

Number of LAN Ports

1

Standards/Approvals

No

COO (Country of Origin):
CN
The TP-Link 300Mbps Wireless N Ceiling Mount Access Point is designed for easy installation on any wall or ceiling. The Power over Ethernet function allows your network cables to carry electrical power so you minimize on cable clutter. Its one more hardwiring hassle you don’t have to worry about when operating your centralized management system.

Centralized Management

PoE Support

Easy Installation

Secure Guest Network

Load Balancing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy