TE Connectivity Terminal 28 AWG 25 AWG
- RS Stock No.:
- 677-525
- Mfr. Part No.:
- 63590-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-525
- Mfr. Part No.:
- 63590-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Unit | |
| Sub Type | Terminal | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 25AWG | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Unit | ||
Sub Type Terminal | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 25AWG | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Magnet Wire Terminal is engineered to terminate film-insulated copper and aluminum magnet wire efficiently and reliably. It eliminates the need for pre-stripping and post-insulating conductors, streamlining the assembly process. The Terminal supports high-speed automated systems that deliver consistent, gas-tight electrical terminations Ideal for demanding applications.
Automatically trims excess magnet wire during termination
Simultaneously terminates two wires of the same size for splicing or bi-filing
Produces clean metal-to-metal Interface free of oxides and contaminants
Related links
- TE Connectivity Terminal 28 AWG 25 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 25 AWG
- TE Connectivity Terminal 31 AWG 28 AWG
- TE Connectivity Terminal 20 AWG 18 AWG
- TE Connectivity Terminal 19 AWG 17 AWG
- TE Connectivity Terminal 23 AWG 20 AWG
- TE Connectivity Terminal 33 AWG 31 AWG
- TE Connectivity Terminal 27 AWG 23 AWG
