TE Connectivity Terminal 19 AWG 17 AWG
- RS Stock No.:
- 679-346
- Mfr. Part No.:
- 63720-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 11000 units)*
$2,389.09
(exc. GST)
$2,628.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,389.09 | $0.217 |
*price indicative
- RS Stock No.:
- 679-346
- Mfr. Part No.:
- 63720-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Terminal | |
| Product Type | Terminal Unit | |
| Minimum Wire Size AWG | 19AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Terminal | ||
Product Type Terminal Unit | ||
Minimum Wire Size AWG 19AWG | ||
Maximum Wire Size AWG 17AWG | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Magnet Wire Terminal is engineered to terminate film-insulated copper and aluminum magnet wire efficiently and reliably. It eliminates the need for pre-stripping and post-insulating conductors, streamlining the assembly process. The Terminal supports high-speed automated systems that deliver consistent, gas-tight electrical terminations Ideal for demanding applications.
Automatically trims excess magnet wire during termination
Simultaneously terminates two wires of the same size for splicing or bi-filing
Produces clean metal-to-metal Interface free of oxides and contaminants
Related links
- TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG
- TE Connectivity Terminal 19.5 AWG 17 AWG
- TE Connectivity Terminal 34 AWG 17 AWG
- TE Connectivity Magnet Wire Terminal 19.5 AWG 17 AWG
- TE Connectivity Junior Timer Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Terminal 21 AWG 19 AWG
- TE Connectivity FASTON .110 Series Male Quick Disconnect Crimp Terminal 13 AWG Max
- TE Connectivity GET .64 Series Female Crimp Terminal 18 AWG Max
