CIF BG10.S Rivet PCB Rivet for 1.6 mm Diameter, 3 mm Length
- RS Stock No.:
- 745-0843
- Mfr. Part No.:
- BG10.S
- Brand:
- CIF
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $11.50
View bulk pricing optionsSubtotal (1 box of 100 units)*
$23.10
(exc. GST)
$25.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $0.231 | $23.10 | - |
| 500 + | $0.208 | $20.80 | $11.50 |
*price indicative
- RS Stock No.:
- 745-0843
- Mfr. Part No.:
- BG10.S
- Brand:
- CIF
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
| Brand | CIF | |
| Product Type | PCB Rivet | |
| Sub Type | Rivet | |
| Compatible Hole Size | 1.6mm | |
| Height | 3mm | |
| Compatible Hole Size - Removable Panel | 1.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type PCB Rivet | ||
Sub Type Rivet | ||
Compatible Hole Size 1.6mm | ||
Height 3mm | ||
Compatible Hole Size - Removable Panel 1.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Rivets and Insertion Tool
3mm long rivets for double-sided metallised circuits
Tool designed for fast on-demand insertion (160-3694)
Supplied in boxes of 100 rivets
Related links
- CIF BG9.S Rivet PCB Rivet for 1.3 mm Diameter, 3 mm Length
- CIF BG11 Rivet PCB Riveting Tool for 0.8 mm Diameter, 3 mm Length
- Fortex PTH400-RIV1.5 Copper Through Hole Contact Rivets PCB Rivet for 1.5 mm Diameter, 2.7 mm Length With 1.6 mm Maximum
- Fortex PTH400-RIV1.2 Copper Through Hole Contact Rivets PCB Rivet for 1.2 mm Diameter, 2.6 mm Length With 1.6 mm Maximum
- Fortex PTH400-RIV2.6 Copper Through Hole Contact Rivets PCB Rivet for 2.6 mm Diameter, 210 mm Length With 1.6 mm Maximum
- RS PRO Turret Tag PCB Rivet for 2.54 mm Diameter, 8.5 mm Length
- Keystone 35 Wide Roll Eyelet PCB Rivet for 2.4 mm Diameter, 4 mm Length
- RS PRO Turret Tag PCB Rivet for 2.03 mm Diameter, 6.2 mm Length