TE Connectivity Magnet Wire Terminal 28 AWG 25 AWG
- RS Stock No.:
- 796-421
- Mfr. Part No.:
- 63328-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 7500 units)*
$5,766.18
(exc. GST)
$6,342.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,766.18 | $0.769 |
*price indicative
- RS Stock No.:
- 796-421
- Mfr. Part No.:
- 63328-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Magnet Wire Terminal | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 25AWG | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Magnet Wire Terminal | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 25AWG | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- US
The TE Connectivity highly efficient Terminal is designed for the secure connection of film-insulated copper and aluminium magnet wire, ensuring a reliable electrical Interface in various applications.
Eliminates the need for pre-stripping conductors, simplifying installation
Available in strip form for automated insertion, enhancing production efficiency
Utilises insulation displacement connection for stable, gas-tight terminations
Completely trims excess magnet wire during the termination process
Related links
- TE Connectivity Terminal 28 AWG 25 AWG
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 23 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 16.5 AWG 16 AWG
