Samtec 20 Way Female Tiger Eye SFSD to 40 Way Female Tiger Eye SFSD Wire to Board Cable Assembly, 250 mm
- RS Stock No.:
- 767-9296
- Mfr. Part No.:
- SFSD-20-28-H-10.00-DR-NUS
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$39.81
(exc. GST)
$43.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 74 | $39.81 | - |
| 75 - 299 | $39.40 | 1% |
| 300 - 599 | $38.49 | 3% |
| 600 + | $37.10 | 6% |
*price indicative
- RS Stock No.:
- 767-9296
- Mfr. Part No.:
- SFSD-20-28-H-10.00-DR-NUS
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Tiger Eye SFSD | |
| Series | SFSD | |
| Connector Type B | Tiger Eye SFSD | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 20 | |
| Number of Contacts B | 40 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 250mm | |
| Voltage | 275V ac | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Tiger Eye SFSD | ||
Series SFSD | ||
Connector Type B Tiger Eye SFSD | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 20 | ||
Number of Contacts B 40 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 250mm | ||
Voltage 275V ac | ||
Standards/Approvals RoHS Compliant | ||
SFSD Series Discrete Wire Cable Assemblies
These SFSD Series Discrete Wire Cable Assemblies from Samtec are available in a variety of configurations. The cable used for this range of SFSD Series Discrete Wire Cable Assemblies is 28 AWG with Black PVC insulation. The dual row ISDF Series Sockets used for this range of SFSD Series Discrete Wire Cable Assemblies have Tiger Eye Contacts with 0.76 μm Gold plating on the contact area and 0.076 μm Gold plating on the tails.
Socket Housing Insulator Material: Black LCP
Operating Temperature Range: -35 → 80 °C
End Options:
DR Double End with Retention Latch
NUS notch up, straight (Pin 1 to Pin N-1)
NUX notch up, cross pin (Pin 1 to Pin N)
NDS notch down, straight (Pin 1 to Pin 2)
NDX notch down, crossed (Pin 1 to Pin 1)
Note
For mating TFM Series Headers see stock number 481-4667 typical.
- RS Stock No. 7679284
- Mfr. Part No. SFSD-20-28-H-10.00-DR-NDS
Each
$39.81
- RS Stock No. 7679230
- Mfr. Part No. SFSD-10-28-H-10.00-DR-NDS
Each
$22.15
- RS Stock No. 7679243
- Mfr. Part No. SFSD-10-28-H-10.00-DR-NUS
Each
$21.20
- RS Stock No. 7679228
- Mfr. Part No. SFSD-10-28-H-05.00-DR-NUS
Each
$21.45
Related links
- Samtec 10 Way Female Tiger Eye SFSD to 20 Way Female Tiger Eye SFSD Wire to Board Cable Assembly, 250 mm
- Samtec 20 Way Female Tiger Eye SFSD to 40 Way Female Tiger Eye SFSD Wire to Board Cable Assembly, 250 mm
- Samtec 15 Way Female Tiger Eye SFSD to 30 Way Female Tiger Eye SFSD Wire to Board Cable Assembly, 250 mm
- Samtec 10 Way Female Tiger Eye SFSD to 20 Way Female Tiger Eye SFSD Wire to Board Cable Assembly, 120 mm
- Samtec 40 Way Female Tiger Eye SFSD to 4 Way Male Tiger Eye SFSD Wire to Board Cable, 254 mm
- Samtec 20 Way Female Tiger Eye SFSD to 40 Way Female Tiger Eye SFSD Wire to Board Cable Assembly, 120 mm
- Samtec 20 Way Female Tiger Eye SFSD to 20 Way Male Tiger Eye SFSD Wire to Board Cable, 254 mm
- Samtec Wire to Board Cable, 250 mm






