Samtec 15 Way Female Tiger Eye SFSD to 30 Way Female Tiger Eye SFSD Wire to Board Cable Assembly, 250 mm

Get a bulk buy discount

Add 75 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$32.08

(exc. GST)

$35.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 74$32.08-
75 - 299$31.621%
300 - 599$30.764%
600 +$29.537%

*price indicative

RS Stock No.:
767-9265
Mfr. Part No.:
SFSD-15-28-H-10.00-DR-NDS
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Wire to Board Cable Assembly

Connector Type A

Tiger Eye SFSD

Series

SFSD

Connector Type B

Tiger Eye SFSD

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

15

Number of Contacts B

30

Jacket Colour

Black

Jacket Material

PVC

Cable Length

250mm

Voltage

275V ac

Standards/Approvals

RoHS Compliant

SFSD Series Discrete Wire Cable Assemblies


These SFSD Series Discrete Wire Cable Assemblies from Samtec are available in a variety of configurations. The cable used for this range of SFSD Series Discrete Wire Cable Assemblies is 28 AWG with Black PVC insulation. The dual row ISDF Series Sockets used for this range of SFSD Series Discrete Wire Cable Assemblies have Tiger Eye Contacts with 0.76 μm Gold plating on the contact area and 0.076 μm Gold plating on the tails.

Socket Housing Insulator Material: Black LCP

Operating Temperature Range: -35 → 80 °C

End Options:

DR Double End with Retention Latch

NUS notch up, straight (Pin 1 to Pin N-1)

NUX notch up, cross pin (Pin 1 to Pin N)

NDS notch down, straight (Pin 1 to Pin 2)

NDX notch down, crossed (Pin 1 to Pin 1)

Note

For mating TFM Series Headers see stock number 481-4667 typical.

Each
$27.33
Each
$20.95
Each
$39.31
Each
$21.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy