- RS Stock No.:
- 180-0035
- Mfr. Part No.:
- SFSD-10-28-H-10.00-SR
- Brand:
- Samtec
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.59
(exc. GST)
$14.95
(inc. GST)
Units | Per unit |
1 - 99 | $13.59 |
100 - 249 | $13.05 |
250 - 499 | $12.51 |
500 + | $12.25 |
- RS Stock No.:
- 180-0035
- Mfr. Part No.:
- SFSD-10-28-H-10.00-SR
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
.050" (1.27 mm) pitch
High-reliability Tiger Eye™ contacts
28 and 30 AWG PVC wire
Polarized double row system to 100 pins
Metal latch and screw down options
Mating shrouded terminal strips available
High-reliability Tiger Eye™ contacts
28 and 30 AWG PVC wire
Polarized double row system to 100 pins
Metal latch and screw down options
Mating shrouded terminal strips available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Tiger Eye SFSD |
Series | SFSD |
Connector 2 | Tiger Eye SFSD |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 20 |
Connector 2 Number of Contacts | 20 |
Connector 1 Housing Gender | Male |
Pitch | 1.27mm |
Sheath Colour | Black |
Cable Length | 254mm |
Voltage Rating | 275 V ac |
Current Rating | 2.9 A |
Cable Type | PVC |
Operating Temperature Range | -10 → +80 °C |
Related links
- Samtec 20 Way Female Tiger Eye SFSD to 40 Way Female Tiger Eye...
- Samtec 10 Way Female Tiger Eye SFSD to 20 Way Female Tiger Eye...
- Samtec 15 Way Female Tiger Eye SFSD to 30 Way Female Tiger Eye...
- Samtec 20 Way Female Tiger Eye SFSD to 40 Way Female Tiger Eye...
- Samtec 10 Way Female Tiger Eye SFSD to 20 Way Female Tiger Eye...
- Samtec 40 Way Female Tiger Eye SFSD to 40 Way Male Tiger Eye SFSD...
- Samtec 20 Way Female Tiger Eye SFSD to 20 Way Male Tiger Eye SFSD...
- Samtec 30 Way Female Tiger Eye SFSD to 30 Way Male Tiger Eye SFSD...