- RS Stock No.:
- 767-9278
- Mfr. Part No.:
- SFSD-20-28-H-05.00-DR-NDX
- Brand:
- Samtec
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$47.20
(exc. GST)
$51.92
(inc. GST)
Units | Per unit |
1 - 74 | $47.20 |
75 - 299 | $46.51 |
300 - 599 | $45.25 |
600 + | $43.45 |
- RS Stock No.:
- 767-9278
- Mfr. Part No.:
- SFSD-20-28-H-05.00-DR-NDX
- Brand:
- Samtec
Legislation and Compliance
Product Details
SFSD Series Discrete Wire Cable Assemblies
These SFSD Series Discrete Wire Cable Assemblies from Samtec are available in a variety of configurations. The cable used for this range of SFSD Series Discrete Wire Cable Assemblies is 28 AWG with Black PVC insulation. The dual row ISDF Series Sockets used for this range of SFSD Series Discrete Wire Cable Assemblies have Tiger Eye Contacts with 0.76 μm Gold plating on the contact area and 0.076 μm Gold plating on the tails.
Socket Housing Insulator Material: Black LCP
Operating Temperature Range: -35 → 80 °C
Operating Temperature Range: -35 → 80 °C
End Options:
DR Double End with Retention Latch
NUS notch up, straight (Pin 1 to Pin N-1)
NUX notch up, cross pin (Pin 1 to Pin N)
NDS notch down, straight (Pin 1 to Pin 2)
NDX notch down, crossed (Pin 1 to Pin 1)
NUS notch up, straight (Pin 1 to Pin N-1)
NUX notch up, cross pin (Pin 1 to Pin N)
NDS notch down, straight (Pin 1 to Pin 2)
NDX notch down, crossed (Pin 1 to Pin 1)
Note
For mating TFM Series Headers see stock number 481-4667 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | SFSD |
Connector 1 | Tiger Eye SFSD |
Connector 2 | Tiger Eye SFSD |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 20 |
Connector 2 Number of Contacts | 40 |
Connector 2 Housing Gender | Male |
Pitch | 1.27mm |
Sheath Colour | Black |
Cable Length | 120mm |
Voltage Rating | 275 V ac |
Current Rating | 3.7 A |
Operating Temperature Range | -35 → +80 °C |
Related links
- Samtec 10 Way Female Tiger Eye SFSD to 20 Way Female Tiger Eye...
- Samtec 15 Way Female Tiger Eye SFSD to 30 Way Female Tiger Eye...
- Samtec 20 Way Female Tiger Eye SFSD to 40 Way Female Tiger Eye...
- Samtec 10 Way Female Tiger Eye SFSD to 20 Way Female Tiger Eye...
- Samtec 20 Way Female Tiger Eye SFSD to 20 Way Male Tiger Eye SFSD...
- Samtec 40 Way Female Tiger Eye SFSD to 40 Way Male Tiger Eye SFSD...
- Samtec 20 Way Female Tiger Eye SFSD to 20 Way Male Tiger Eye SFSD...
- Samtec 15 Way Female Tiger Eye SFSD to 30 Way Female Tiger Eye...