Molex 8 Way Female Female Wire to Board Cable, 600 mm
- RS Stock No.:
- 198-538
- Mfr. Part No.:
- 2196781084
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.77
(exc. GST)
$12.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 845 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.77 |
| 10 - 24 | $10.83 |
| 25 + | $9.53 |
*price indicative
- RS Stock No.:
- 198-538
- Mfr. Part No.:
- 2196781084
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Series | 219678 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Cable Length | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Series 219678 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Cable Length 600mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex Cable Assembly features a Micro Latch to Micro Latch configuration with a 2.00mm pitch and tin plating. It is designed for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The assembly is constructed from phosphor bronze metal, with tin plating on both mating and termination surfaces, and utilizes polyester resin. It is suitable for 22 AWG wire size.
Crimp or compression termination interface style
Lock to mating part
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex 8 Way Female Edgelock to 8 Way Female Edgelock Wire to Board Cable, 600 mm
- Molex 8 Way Female Edgelock to 8 Way Unterminated Wire to Board Cable, 600 mm
- Molex 8 Way Female Micro-Lock Plus to 8 Way Unterminated Wire to Board Cable, 600 mm
- Molex 8 Way Female Micro-Latch to 8 Way Male Pigtail Wire to Board Cable, 600 mm
- Molex 8 Way Female Micro-One to 8 Way Unterminated Wire to Board Cable, 600 mm
- Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0 Wire to Board Cable, 600 mm
- Molex 8 Way Female KK 254 Male Unterminated Wire to Board Cable, 600 mm
- Molex 8 Way Female Micro-One to 8 Way Female Micro-One Wire to Board Cable, 600 mm
