Recently searched

    RS PRO 696HZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 15mm O.D

    Bulk discount available

    Subtotal (1 unit)**

    $16.51

    (exc. GST)

    $18.16

    (inc. GST)

    Add to Basket
    Select or type quantity
    9 In AU stock for next working day delivery*
    138 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$16.51
    5 +$13.60

    **price indicative

    RS Stock No.:
    234-6938
    Mfr. Part No.:
    696HZZ
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Inside Diameter

    6mm

    Outside Diameter

    15mm

    Race Width

    5mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Shielded

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    517N

    Dynamic Load Rating

    1.34kN

    Bore Type

    Parallel

    Bearing Series

    9 Very Thin Section

    Partial Bearing Code

    696

    Bearing Reference Number

    696HZZ

    Related links