Miller T-Handle Wire Stripper, 0.50 → 2.00 in
- RS Stock No.:
- 667-3843
- Mfr. Part No.:
- 35220
- Brand:
- Miller
Subtotal (1 unit)*
$413.63
(exc. GST)
$454.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.63 |
*price indicative
- RS Stock No.:
- 667-3843
- Mfr. Part No.:
- 35220
- Brand:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.50 → 2.00 in | |
| Material | Steel, Anodised Aluminium | |
| Standards/Approvals | RoHS | |
| Handle Type | T-Handle | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Wire Stripper | ||
Stripping Range 0.50 → 2.00 in | ||
Material Steel, Anodised Aluminium | ||
Standards/Approvals RoHS | ||
Handle Type T-Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
QRT Cable Stripper
Specifically designed for CommScope® Quantum Reach® (QR) cables and also prepares Alcatel Cable Benelux – ACW cable
Heat treated, sheath cutting blade produces a smooth beveled edge
Related links
- Miller Wire Stripper
- Miller Wire Stripper, 102 mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 136.53 mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137 mm Overall
- Miller Twisted Pair Ratchet Wire Stripper, 92.08 mm Overall
- Miller ACS Series Fibre Optic Insulated Wire Stripper 127 mm Overall
- Miller 38833 Series Drop Wire Insulated Wire Stripper, 139.7 mm Overall
- Miller Plastic Coated Wire Stripper 137 mm Overall
