Miller Wire Stripper, 102 mm Overall
- RS Stock No.:
- 667-3887
- Mfr. Part No.:
- 42688
- Brand:
- Miller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-3887
- Mfr. Part No.:
- 42688
- Brand:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Cable Type | Twisted Pair | |
| Overall Length | 102 mm | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Cable Type Twisted Pair | ||
Overall Length 102 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Related links
- Cablematic Coaxial Ratchet Wire Stripper, 102 mm Overall
- Miller Twisted Pair Ratchet Wire Stripper, 92.08 mm Overall
- Miller Wire Stripper
- Bernstein 5 Series Dissipative Precision Stripper Precision Stripper 102 mm Overall
- Miller T-Handle Wire Stripper, 0.50 to 2.00 in
- Jokari 400 Series PVC Wire Wire Stripper 102 mm Overall
- Bernstein ESD Series Wire Insulated Wire Stripper 102 mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 136.53 mm Overall
