RS PRO Fibre Optic Insulated Wire Stripper, 1.6 → 6.0 mm², 95.53mm Overall

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.79

(exc. GST)

$56.97

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$51.79
5 +$42.62

*price indicative

RS Stock No.:
754-1157
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wire Stripper

Stripping Range

1.6 → 6.0 mm²

Overall Length

95.53mm

Material

Steel, Polyamide

Standards/Approvals

RoHS

Series

RS PRO

Cable Type

Fibre Optic

Handle Type

Insulated

COO (Country of Origin):
US

Fiber Tube Scoring Tool


Easy to use tube scorer designed to deliver a precise ring score without causing damage to the fibers. Then the tube can be broken by lightly flexing the tube at the score.

Wide range of tube sizes 1.6 → 6.0 mm

Fixed blade, no adjustment necessary

Finger hole for easy rotation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy