NWS Coaxial Insulated Wire Stripper, 4 → 16 mm, 110mm Overall
- RS Stock No.:
- 249-6538
- Mfr. Part No.:
- N714-SB
- Brand:
- NWS
Subtotal (1 unit)*
$83.84
(exc. GST)
$92.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $83.84 |
*price indicative
- RS Stock No.:
- 249-6538
- Mfr. Part No.:
- N714-SB
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Wire Stripper | |
| Stripping Range | 4 → 16 mm | |
| Overall Length | 110mm | |
| Material | Fibreglass Reinforced Plastic | |
| Standards/Approvals | No | |
| Handle Type | Insulated | |
| Cable Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Wire Stripper | ||
Stripping Range 4 → 16 mm | ||
Overall Length 110mm | ||
Material Fibreglass Reinforced Plastic | ||
Standards/Approvals No | ||
Handle Type Insulated | ||
Cable Type Coaxial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NWS Coax Stripper is used for gradual stripping of all common coaxial cables and flexible cables such as 3 x 0.75 mm², 10 mm² and 16 mm².
The cutting depth does not need adjustment
Made of reinforced fibreglass plastic
Related links
- NWS 713-SB Series Coaxial Insulated Wire Stripper 140mm Overall
- NWS N704 Series Single Core 0.2 to 6 mm², 180 mm Overall
- NWS N707 Series Single Core 0.5 to 16 mm², 215 mm Overall
- RS PRO RZR Series Insulated Polyvinyl Chloride Wire Stripper 110 mm Overall
- RS PRO Coaxial 4.95 to 6.9 mm, 110 mm Overall
- Bahco 3417 A Series Coaxial Wire Stripper 110 mm Overall
- Jokari Coaxial Insulated Wire Stripper 20 mm Overall
- Facom Coaxial Insulated Wire Stripper 7.5 mm Overall
