Jokari Coaxial Insulated Wire Stripper, 5 → 20 mm, 20mm Overall
- RS Stock No.:
- 179-2282
- Mfr. Part No.:
- 30110
- Brand:
- Jokari
Subtotal (1 unit)*
$62.22
(exc. GST)
$68.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $62.22 |
*price indicative
- RS Stock No.:
- 179-2282
- Mfr. Part No.:
- 30110
- Brand:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 5 → 20 mm | |
| Overall Length | 20mm | |
| Finish | Titanium Nitride Coated | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Cable Type | Coaxial | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 5 → 20 mm | ||
Overall Length 20mm | ||
Finish Titanium Nitride Coated | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Cable Type Coaxial | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Cable Stripper
The Jokari cable stripper allows the users to easily and quickly strip most common coaxial cables. It has an integrated socket wrench (SW 11mm) made of fibreglass reinforced plastic for tightening F-connectors (HEX 11). This stripper has an integrated length scale from 5mm to 20mm and an unlimited stripping range.
Features and Benefits
• Titanium nitride (TiN) coated cutting blades allow faster cutting, reduced wear and longer life
• Designed for ease of use, even in congested or hard to reach places
• Two blades pair at the top of the handle for stripping in two steps
• Adjustment of stripping depth is not needed
Applications
• TV-Coax cables
• RG58U/RG59U and RG6 cables
• PVC-Flex coaxial cables
Related links
- Phoenix Contact Wirefox-D CX-5 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Facom Coaxial Insulated Wire Stripper 7.5 mm Overall
- NWS Coaxial Insulated Wire Stripper 110 mm Overall
- Facom 985962 Series Coaxial Insulated Wire Stripper 4 mm Overall
- Ideal Industries Coaxial Insulated Wire Stripper 3.18 mm Overall
- Thomas & Betts Flexible 4.8 to 7.5 mm, 16 mm Overall
- RS PRO Coaxial Insulated Wire Stripper 97 mm Overall
- Channellock Automotive 10 to 22 AWG, 210 mm Overall
