SAM 244-18 Series Flexible Insulated Wire Stripper, 0.5 → 4 mm², 180mm Overall
- RS Stock No.:
- 221-4975
- Mfr. Part No.:
- 244-18
- Brand:
- SAM
Subtotal (1 unit)*
$257.32
(exc. GST)
$283.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.32 |
*price indicative
- RS Stock No.:
- 221-4975
- Mfr. Part No.:
- 244-18
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.5 → 4 mm² | |
| Overall Length | 180mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | 244-18 | |
| Handle Type | Insulated | |
| Cable Type | Flexible | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wire Stripper | ||
Stripping Range 0.5 → 4 mm² | ||
Overall Length 180mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series 244-18 | ||
Handle Type Insulated | ||
Cable Type Flexible | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Automatic wire stripper Used to strip a determined length of flexible or rigid wire without risk of damaging them.
Perfectly suited to series work for repetitive use
Related links
- CK CK Series Flexible Insulated Wire Stripper 166mm Overall
- BETA 1148 Series Flexible 1.5 to 10 mm, 190 mm Overall
- TE Connectivity SOLARLOK Series Cross Linked Solar Wire Dual Wall 2.5
- Weidmüller Stripax Series Solid 0.08-10 mm², 19mm Overall
- Phoenix Contact QUICK WIREFOX 16 NEUTRAL Series Round Insulated Wire Stripper 180 mm Overall
- SES Sterling SES-4010 Series Insulated Insulated 1.5 to 6 mm, 180 mm Overall
- SAM Z-240 Series Insulated Insulated Wire Stripper 165 mm Overall
- Bahco A Series Flexible Wire Stripper 160mm Overall
