Weidmüller Stripax Series Solid, Flexible Insulated Wire Stripper, 0.08 → 6 mm, 19mm Overall

Subtotal (1 unit)*

$92.03

(exc. GST)

$101.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.03

*price indicative

RS Stock No.:
548-9616
Mfr. Part No.:
9054030000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Wire Stripper

Stripping Range

0.08 → 6 mm

Overall Length

19mm

Material

Polyamide, Steel

Standards/Approvals

RoHS

Series

Stripax

Cable Type

Solid, Flexible

Handle Type

Insulated

RoHS Status: Exempt

COO (Country of Origin):
DE

Stripax wire stripper


Stripper designed to strip PVC-insulated single or multi-strand wires measuring 0.08 → 6 mm2 (AWG 20 → 12).

It is also possible to strip multi-core cables, ribbon cables and double-insulated cables without the risk of damaging conductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy