Phoenix Contact QUICK WIREFOX 16 NEUTRAL Series Round Insulated Wire Stripper, 6 → 16 mm², 180mm Overall
- RS Stock No.:
- 858-4095
- Mfr. Part No.:
- 1206214
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$193.73
(exc. GST)
$213.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.73 |
*price indicative
- RS Stock No.:
- 858-4095
- Mfr. Part No.:
- 1206214
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 6 → 16 mm² | |
| Overall Length | 180mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Series | QUICK WIREFOX 16 NEUTRAL | |
| Cable Type | Round | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 6 → 16 mm² | ||
Overall Length 180mm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Series QUICK WIREFOX 16 NEUTRAL | ||
Cable Type Round | ||
Handle Type Insulated | ||
Stripping tool, for conductors and cables of 6.0 to 16.0 mm diameter
Related links
- Phoenix Contact QUICK WIREFOX 6 SC Series Round Insulated Wire Stripper 205 mm Overall
- Phoenix Contact QUICK WIREFOX 18 Series Round Comfort Grip Wire Stripper 205 mm Overall
- Phoenix Contact WIREFOX 16 Series Round Insulated Wire Stripper 191 mm Overall
- Phoenix Contact QUICK WIREFOX 6 NEUTRAL Series Polyvinyl Chloride Plier Stripping Pliers 205mm Overall
- Phoenix Contact WIREFOX 16-1 Series Insulated Insulated Wire Stripper 166 mm Overall
- CK CK Series Round Insulated Wire Stripper 85 mm Overall
- CK CK Series Round Insulated Wire Stripper, 250 mm Overall
- Weidmüller AM16 Series Round Insulated Wire Stripper 53 mm Overall
