BETA 1148 Series Flexible, Sturdy Insulated Wire Stripper, 1.5 → 10 mm, 190mm Overall
- RS Stock No.:
- 234-4895
- Mfr. Part No.:
- 1148A
- Brand:
- BETA
Subtotal (1 unit)*
$358.44
(exc. GST)
$394.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.44 |
*price indicative
- RS Stock No.:
- 234-4895
- Mfr. Part No.:
- 1148A
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wire Stripper | |
| Stripping Range | 1.5 → 10 mm | |
| Overall Length | 190mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | 1148 | |
| Cable Type | Flexible, Sturdy | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wire Stripper | ||
Stripping Range 1.5 → 10 mm | ||
Overall Length 190mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Series 1148 | ||
Cable Type Flexible, Sturdy | ||
Handle Type Insulated | ||
RoHS Status: Exempt
The BETA wire stripping pliers, self-adjusting with cutting device. Cutting capacity is 10 mm² (8 AWG) flexible wires and 1,5 mm² (16 AWG) sturdy wires. High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 190mm
10 mm² (8 AWG) flexible wires
1.5 mm² (16 AWG) sturdy wires
- RS Stock No. 5489616
- Mfr. Part No. 9054030000
Each
$107.80
- RS Stock No. 7904805
- Mfr. Part No. FMHT0-96230
Each
$126.52
- RS Stock No. 2197368
- Mfr. Part No. T1271
Each
$48.99
- RS Stock No. 1625357
- Mfr. Part No. 4010008000
Each
$172.88
Related links
- SAM 240-20A Series Electric Insulated Wire Stripper 190 mm Overall
- SAM 241-15 Series Electric Insulated Wire Stripper 190 mm Overall
- SAM 244-18 Series Flexible Insulated Wire Stripper 180 mm Overall
- CK CK Series Flexible Insulated Wire Stripper 166mm Overall
- Weidmüller Stripax Series Insulated Insulated Wire Stripper 190 mm Overall
- CK T1270 Series Insulated Wire Stripper 100 mm Overall
- Facom Round Insulated Wire Stripper 4 mm Overall
- RS PRO Polyvinyl Chloride Insulated Wire Stripper 191 mm Overall












