SES Sterling SES-4010 Series Insulated Insulated, Polyvinyl Chloride Wire Stripper, 1.5 → 6 mm, 180mm Overall
- RS Stock No.:
- 162-5357
- Mfr. Part No.:
- 4010008000
- Brand:
- SES Sterling
Subtotal (1 unit)*
$172.88
(exc. GST)
$190.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.88 |
*price indicative
- RS Stock No.:
- 162-5357
- Mfr. Part No.:
- 4010008000
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Wire Stripper | |
| Stripping Range | 1.5 → 6 mm | |
| Overall Length | 180mm | |
| Material | Zamak | |
| Standards/Approvals | standard | |
| Series | SES-4010 | |
| Handle Type | Insulated, Polyvinyl Chloride | |
| Cable Type | Insulated | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Wire Stripper | ||
Stripping Range 1.5 → 6 mm | ||
Overall Length 180mm | ||
Material Zamak | ||
Standards/Approvals standard | ||
Series SES-4010 | ||
Handle Type Insulated, Polyvinyl Chloride | ||
Cable Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
High-precision wire stripper
High-precision pliers allowing you to strip a wide variety of wires effortlessly.
Related links
- SES Sterling SES-4010 Series Insulated Insulated 0.15 to 1 mm, 180 mm Overall
- SES Sterling SES-4010 Series Insulated Insulated 180 mm Overall
- RS PRO RZR Series Insulated Polyvinyl Chloride Wire Stripper 110 mm Overall
- CK T1270 Series Insulated Wire Stripper 100 mm Overall
- RS PRO Polyvinyl Chloride Insulated Wire Stripper 191 mm Overall
- SES Sterling Polyvinyl Chloride, Green
- SES Sterling Polyvinyl Chloride, Grey
- NWS N704 Series Single Core 0.2 to 6 mm², 180 mm Overall
