Facom Insulated Wire Stripper, 1.8 mm², 130mm Overall
- RS Stock No.:
- 188-3871
- Mfr. Part No.:
- 194.12
- Brand:
- Facom
Subtotal (1 unit)*
$170.79
(exc. GST)
$187.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.79 |
*price indicative
- RS Stock No.:
- 188-3871
- Mfr. Part No.:
- 194.12
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wire Stripper | |
| Stripping Range | 1.8 mm² | |
| Overall Length | 130mm | |
| Finish | Polyvinyl Chloride, Burnished | |
| Material | Steel | |
| Standards/Approvals | ASME B107.500, NF ISO 5748, DIN ISO 5748, ISO 5748 | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wire Stripper | ||
Stripping Range 1.8 mm² | ||
Overall Length 130mm | ||
Finish Polyvinyl Chloride, Burnished | ||
Material Steel | ||
Standards/Approvals ASME B107.500, NF ISO 5748, DIN ISO 5748, ISO 5748 | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Max. AWG 14.
For light-gauge wire.
Narrow blades.
Cutting depth presetting.
Single and multi-core wire diameter: 1,5 mm.
Cross-section: 1,8 mm².
Length: 130 mm.
Finish: burnished, PVC grip.
- RS Stock No. 2676959
- Mfr. Part No. 14 22 160
Each
$100.32
- RS Stock No. 8034477
- Mfr. Part No. 1212156
Each
$193.21
- RS Stock No. 3310726
- Mfr. Part No. 986059
Each
$173.32
- RS Stock No. 8765203
- Mfr. Part No. 793940PB
Each
$271.42
Related links
- Facom Round Insulated Wire Stripper 6 mm Overall
- Facom 985962 Series Coaxial Insulated Wire Stripper 4 mm Overall
- Knipex 16 Series Round Insulated 8 to 13 mm, 130 mm Overall
- Facom SLS Series Insulated Wire Stripper 28 mm Overall
- Facom 163 Series Multi-Core Insulated Wire Stripper 150 mm Overall
- Facom 872271 Series PVC Wire Insulated Wire Stripper 167 mm Overall
- Knipex 16 Series Multi-Core 8 to 28 mm, 130 mm Overall
- Knipex 16 Series Single Core 4 to 16 mm, 130 mm Overall












